Reference Only
6437288-6
Automotive Connectors SUPER SEAL 26POS CAP HSG V TIN
Datasheet
6437288-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 26 Position | |
| Pitch | 3 mm (0.118 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Superseal 1.0 | |
| Packaging | Tube | |
| Application | Signal, Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin | |
| Current Rating | 15 A | |
| Description/Function | SUPERSEAL 1.0mm, Automotive Headers | |
| Height | 24.7 mm | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IPX7 | |
| Ingress Protection | IPX7 | |
| Length | 39 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Receptacle | |
| Voltage Rating | 250 VAC | |
| Width | 36.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
136In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.86 | $235.62 | |
| $12.18 | $414.12 | |
| $11.64 | $593.64 | |
| $11.20 | $1,142.40 | |
| $10.98 | $5,599.80 |
Need more?
My Notes
Sign into see notes.