Reference Only

6437288-5

Automotive Connectors SUPER SEAL 60POS CAP ASY GOLD

Manufacturer:

Mfr Part:
6437288-5

TTI Part:
6437288-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions60 Position
Pitch3 mm (0.118 in)
GenderReceptacle (Female)
Mounting StyleThrough Hole
Termination StyleSolder
Contact PlatingGold
ColorBlack
Sealed / UnsealedSealed
SeriesSuperseal 1.0
PackagingTube
ApplicationWire to Board
Contact GenderPin (Male)
Contact TypePin
Current Rating15 A
Description/FunctionSUPERSEAL 1.0mm, Automotive Headers
Flammability RatingUL 94 V-0
Height27.9
Housing MaterialThermoplastic (TP)
Ingress ProtectionIPX7
Length78 mm
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
TypeReceptacle
Voltage Rating250 VAC
Width36.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 8 / Multiples: 8)
Quantity Unit PriceExt. Price
$20.32$162.56
$20.12$321.92
$19.92$478.08
$19.72$1,104.32
$17.85$1,856.40
$17.67$5,654.40
$16.78$10,739.20
$16.61$53,152.00
Need more?

My Notes

Sign into see notes.