Reference Only
6437288-1
Automotive Connectors SUPER SEAL 34POS CAP ASSY
Datasheet
6437288-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 34 Position | |
| Pitch | 3 mm (0.118 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Superseal 1.0 | |
| Packaging | Tube | |
| Application | Wire to Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Contact Type | Pin | |
| Current Rating | 15 A | |
| Description/Function | SUPERSEAL 1.0mm, Automotive Headers | |
| Flammability Rating | UL 94 HB | |
| Height | 27.9 | |
| Housing Material | Thermoplastic (TP) | |
| Ingress Protection | IPX7 | |
| Length | 45.5 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Receptacle | |
| Voltage Rating | 250 VAC | |
| Width | 36.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
420In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 14 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.47 | $174.58 | |
| $12.34 | $345.52 | |
| $12.22 | $684.32 | |
| $12.10 | $1,355.20 | |
| $11.98 | $3,018.96 | |
| $11.43 | $5,760.72 |
Need more?
My Notes
Sign into see notes.