Reference Only

643495-2

Headers & Wire Housings HEADER ASSY 5 POS

Manufacturer:

Mfr Part:
643495-2

TTI Part:
643495-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePlug Housing
Number of Positions5 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.18 mm (0.125 in)
SeriesMTA-156
TradenameMTA
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialCopper Alloy
Current Rating7 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyester
Latching TypeFriction Lock
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.81$810.00
$0.737$18,425.00
$0.729$36,450.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
19,600 available now at ttieurope.com

My Notes

Sign into see notes.