Reference Only

643495-1

Headers & Wire Housings 05P MTA156 HDR ASSY W/O#4

Manufacturer:

Mfr Part:
643495-1

TTI Part:
643495-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeUnshrouded
Number of Positions5 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
SeriesMTA-156
TradenameMTA
PackagingEach
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialThermoplastic
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.582$2,328.00
$0.515$14,420.00
$0.51$26,520.00
Need more?

My Notes

Sign into see notes.