Reference Only

643407-1

Pin & Socket Connectors 6 POS PIN HEADER

Manufacturer:

Mfr Part:
643407-1

TTI Part:
643407-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions6 Position
Number of Rows2 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleThrough Hole
Mounting StylePCB
Housing MaterialPolyamide (PA)
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
Voltage Rating600 V
Current Rating19 A
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,180In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.75$17.50
$1.48$148.00
Need more?

Associated Parts

640585-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors 6P IN-LINE PLUG
Sign in to add projects and notes