Reference Only
643267-1
Power to the Board HI-CURRENT CONN BLK
Datasheet
643267-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 35 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 4 Power | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Pitch | 13.97 mm | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Pre Tin | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 55 C | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,755In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.14 | $25.70 | |
| $4.82 | $48.20 | |
| $3.89 | $2,100.60 | |
| $3.60 | $3,888.00 | |
| $3.56 | $8,900.00 | |
| $3.43 | $18,522.00 | |
| $3.31 | $33,960.60 | |
| $3.28 | $83,246.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes