Reference Only

643071-6

Headers & Wire Housings STRAIN RLF COVER 6P Feed-Thru

Manufacturer:

Mfr Part:
643071-6

TTI Part:
643071-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions6 Position
Pitch3.96 mm (0.156 in)
SeriesMTA-156
TradenameMTA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Housing ColorWhite
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.281$1,124.00
$0.216$2,592.00
Need more?
Sign in to add projects and notes