Reference Only
641973-1
Pin & Socket Connectors 12P UMNL PI HDR ASSY
Datasheet
641973-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 12 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 6.35 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Polyamide (PA) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 19 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
188In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 94 / Multiples: 94)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $90.24 | |
| $0.95 | $446.50 | |
| $0.94 | $971.96 | |
| $0.93 | $2,185.50 | |
| $0.92 | $4,669.92 | |
| $0.91 | $9,409.40 | |
| $0.88 | $22,334.40 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors PLUG HOUSE 12 POS
My Notes
Sign into see notes.