Reference Only

641970-3

Pin & Socket Connectors HDR PIN 2X03C VRT V0

Manufacturer:

Mfr Part:
641970-3

TTI Part:
641970-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions6 Position
Number of Rows2 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleThrough Hole
Mounting StylePCB
Housing MaterialNylon
Contact MaterialPhosphor Bronze
Contact PlatingGold
Voltage Rating600 V
Current Rating12 A
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Housing ColorWhite
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$4.29$1,716.00
$4.24$42,400.00
$4.20$105,840.00
$4.16$416,000.00
Need more?

Associated Parts

350715-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors PLUG HOUSE. 6 POS.
770020-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors 6 MATRIX PLUG

My Notes

Sign into see notes.