Reference Only

641966-1

Pin & Socket Connectors 3POS VERT MATE-N-LOK

Manufacturer:

Mfr Part:
641966-1

TTI Part:
641966-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions3 Position
Number of Rows1 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleThrough Hole
Mounting StylePCB
Housing MaterialPolyamide (PA)
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
Voltage Rating600 V
Current Rating19 A
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Housing ColorWhite
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,836In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.45$5.80
$1.26$12.60
$1.11$27.75
$0.80$80.00
$0.79$158.00
$0.77$385.00
$0.75$3,750.00
$0.742$7,420.00
Need more?

Associated Parts

350766-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors PLUG HOUSE 3 POS
770018-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors 3 POS IN LINE PLUG

My Notes

Sign into see notes.