Reference Only

641964-3

Pin & Socket Connectors HDR PIN 1X02C VRT V0

Manufacturer:

Mfr Part:
641964-3

TTI Part:
641964-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions2 Position
Number of Rows1 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleThrough Hole
Mounting StylePCB
Housing MaterialNylon
Contact MaterialPhosphor Bronze
Contact PlatingGold
Voltage Rating600 V
Current Rating19 A
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

386In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.44$7.32
$2.41$24.10
$1.99$736.30
$1.97$1,182.00
$1.93$1,930.00
$1.91$6,494.00
$1.89$19,278.00
$1.87$50,864.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

350777-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors PLUG HOUSE 2 POS
770017-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors 2 POS IN LINE PLUG
Sign in to add projects and notes