Reference Only
641776-2
Pin & Socket Connectors STRN RLF W/O INSERT
Datasheet
641776-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Accessories | |
| Housing Material | Nylon | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,000
On Order
2,000 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $15.40 | |
| $1.47 | $73.50 | |
| $1.45 | $145.00 | |
| $1.43 | $214.50 | |
| $1.20 | $2,400.00 | |
| $1.18 | $4,720.00 | |
| $1.16 | $6,960.00 | |
| $1.14 | $11,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes