Reference Only
641776-1
Pin & Socket Connectors STRN RLF 4 CKT IN-LN
Datasheet
641776-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Accessories | |
| Number of Positions | 4 Position | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Accessory Type | Strain Relief | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,280In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.55 | $15.50 | |
| $1.53 | $30.60 | |
| $1.33 | $66.50 | |
| $1.10 | $550.00 | |
| $1.09 | $1,090.00 | |
| $0.95 | $1,900.00 | |
| $0.93 | $9,300.00 | |
| $0.93 | $232,500.00 |
Need more?
My Notes
Sign into see notes.