Reference Only

641775-2

Pin & Socket Connectors 4P UMNL STR/REL NATL

Manufacturer:

Mfr Part:
641775-2

TTI Part:
641775-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductAccessories
Number of Positions4 Position
Number of Rows1 Row
Housing MaterialNylon
Voltage Rating600 V
Accessory TypeStrain Relief
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

490In Stock

2,000 expected 31-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.60$16.00
$1.50$75.00
$1.46$146.00
$1.44$216.00
$1.13$282.50
$1.11$555.00
$1.09$6,540.00
$1.07$10,700.00
Need more?

My Notes

Sign into see notes.