Reference Only

641775-1

Pin & Socket Connectors 04P UMNL STR/REL & I

Manufacturer:

Mfr Part:
641775-1

TTI Part:
641775-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductAccessories
Number of Positions4 Position
Housing MaterialPolyamide (PA)
Voltage Rating600 V
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,140In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.36$13.60
$1.14$57.00
$0.90$450.00
$0.89$1,780.00
$0.87$3,480.00
$0.85$5,100.00
$0.83$8,300.00
$0.80$200,000.00
Need more?
Sign in to add projects and notes