Reference Only
641685-1
Heavy Duty Power Connectors PLUG HIGH CURRENT 4 CIRCUIT
Datasheet
641685-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Termination Style | Crimp | |
| Housing Material | Nylon | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 55 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 924 / Multiples: 462)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.52 | $4,176.48 | |
| $3.68 | $6,800.64 | |
| $3.23 | $17,907.12 | |
| $3.20 | $32,524.80 | |
| $3.17 | $82,014.24 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes