Reference Only
641623-1
Headers & Wire Housings 10S MTA 156 PLUG
Datasheet
641623-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | MTA-156 | |
| Tradename | MTA | |
| Packaging | Each | |
| Accessory Type | Keying Plug | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.099 | $39.60 | |
| $0.097 | $77.60 | |
| $0.081 | $421.20 | |
| $0.079 | $790.00 | |
| $0.077 | $1,232.00 | |
| $0.074 | $2,368.00 | |
| $0.072 | $4,608.00 |
Need more?
My Notes
Sign into see notes.