Reference Only

641300-1

Headers & Wire Housings SOCKET 26-18 AWG pre-tin

Manufacturer:

Mfr Part:
641300-1

TTI Part:
641300-1

EDA / CAD Models

Alternate Part Number

641294-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
Series(MR) Miniature Rectangular
TradenameMiniature Rectangular
Wire Gauge26 AWG to 18 AWG
PackagingEach
Contact MaterialPhosphor Bronze
Current Rating9 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

31,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.395$39.50
$0.367$183.50
$0.304$304.00
$0.30$600.00
$0.281$1,405.00
$0.277$2,770.00
$0.274$4,110.00
$0.27$6,750.00
Need more?

Associated Parts

58514-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CRIMPER W/DIE SET 58514-2
91526-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT
58514-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET 26-18AWG FOR PRO=CRIMPER III

My Notes

Sign into see notes.