Reference Only
641294-1
Headers & Wire Housings 26-18G SOCKET TERM Reel of 6500
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Series | (MR) Miniature Rectangular | |
| Tradename | Miniature Rectangular | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
169,000
On Order
169,000 expected on from 08-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,500 / Multiples: 6,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.123 | $799.50 |
Need more?
Associated Parts
Extraction, Removal & Insertion Tools Extraction Tool

Crimpers / Crimping Tools CRIMPER W/DIE SET 58514-2

Punches & Dies DIE SET 26-18AWG FOR PRO=CRIMPER III

Crimpers / Crimping Tools CERTICRIMP 2 SAHT
Crimpers / Crimping Tools OCEAN-2.0 APLICATOR-S-055F120F

Crimpers / Crimping Tools OC-AT-S-FM-055F 120F-001-0236

Crimpers / Crimping Tools OC-055F120F-CRIMP TOOLING KIT
Sign in to add projects and notes