Reference Only

640919-1

Terminals PIDG RECPT 16-14 AWG blue

Manufacturer:

Mfr Part:
640919-1

TTI Part:
640919-1

EDA / CAD Models

Alternate Part Number

640919-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size4.75 mm x 0.51 mm
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StylePush-In
ColorBlue
Contact PlatingTin
Contact MaterialBrass
Series187 FASTON
TradenameFASTON
PackagingBulk
Insulation MaterialNylon
Length20.32 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Width5.84 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

41,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.378$18.90
$0.337$84.25
$0.309$154.50
$0.27$1,350.00
$0.266$2,660.00
$0.262$7,860.00
$0.256$25,600.00
$0.252$75,600.00
Need more?

Associated Parts

58433-3 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE INS TERM
59824-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TETRA CRIMP TOOL
Sign in to add projects and notes