Reference Only

640911-1

Terminals PIDG RECPT 22-18 AWG red

Manufacturer:

Mfr Part:
640911-1

TTI Part:
640911-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size5.21 mm x 0.81 mm
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StylePush-In
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series205 FASTON
TradenamePIDG FASTON
PackagingBulk
Insulation MaterialNylon
Length20.32 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Width6.35 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

6,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.454$22.70
$0.433$43.30
$0.386$96.50
$0.336$1,680.00
$0.291$2,910.00
$0.288$8,640.00
$0.282$28,200.00
Need more?

Associated Parts

58433-3 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL W/DIE INS TERM
59824-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TETRA CRIMP TOOL

My Notes

Sign into see notes.