Reference Only
640718-1
Pin & Socket Connectors STRN RLF 15P MATRIX
Datasheet
640718-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Accessories | |
| Number of Positions | 15 Position | |
| Housing Material | Nylon | |
| Accessory Type | Strain Relief | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
171In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.90 | $5.70 | |
| $1.70 | $42.50 | |
| $1.68 | $67.20 | |
| $1.43 | $715.00 | |
| $1.33 | $1,330.00 | |
| $1.32 | $9,900.00 | |
| $1.22 | $61,000.00 |
Need more?
Sign in to add projects and notes