Reference Only
640716-1
Pin & Socket Connectors STRN RLF 9P MATRIX QTY 2 REQD FOR SET
Datasheet
640716-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Accessories | |
| Housing Material | Nylon | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,790In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.61 | $16.10 | |
| $1.58 | $31.60 | |
| $1.54 | $77.00 | |
| $1.48 | $222.00 | |
| $1.39 | $347.50 | |
| $1.20 | $1,440.00 | |
| $1.16 | $6,960.00 | |
| $1.14 | $57,456.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes