Reference Only
640713-1
Pin & Socket Connectors STRN RLF 2 CKT IN-LN
Datasheet
640713-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Accessories | |
| Housing Material | Nylon | |
| Accessory Type | Strain Relief | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,196In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.63 | $6.52 | |
| $1.36 | $204.00 | |
| $1.27 | $635.00 | |
| $1.23 | $1,230.00 | |
| $1.20 | $3,360.00 | |
| $1.18 | $13,216.00 | |
| $1.16 | $29,232.00 | |
| $1.14 | $114,912.00 |
Need more?
Sign in to add projects and notes