Reference Only

640643-8

Headers & Wire Housings DUST COVER 8P Feed-Thru

Manufacturer:

Mfr Part:
640643-8

TTI Part:
640643-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions8 Position
Pitch3.96 mm (0.156 in)
SeriesMTA-156
TradenameMTA
PackagingEach
Accessory TypeDust Cover
Housing ColorWhite
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.084$84.00
$0.072$1,800.00
$0.063$3,150.00
Need more?

My Notes

Sign into see notes.