Reference Only

640632-3

Power to the Board IDC CONTACTS 20 AWG Tin plated

Manufacturer:

Mfr Part:
640632-3

TTI Part:
640632-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
SeriesMTA-156
PackagingEach
TradenameMTA
Contact MaterialPhosphor Bronze
Contact PlatingTin
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
ProductContacts
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25,000 / Multiples: 25,000)
Quantity Unit PriceExt. Price
$0.099$2,475.00
$0.098$4,900.00
Need more?

My Notes

Sign into see notes.