Reference Only
640631-3
Power to the Board IDC CONTACTS 18 AWG Tin plated
Datasheet
640631-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Maximum Operating Temperature | + 105 C | |
| Product | Contacts | |
| Series | MTA-156 | |
| Packaging | Each | |
| Tradename | MTA | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | - 55 C | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25,000 / Multiples: 25,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.102 | $2,550.00 | |
| $0.101 | $5,050.00 |
Need more?
Sign in to add projects and notes