Reference Only
640586-1
Pin & Socket Connectors 8P IN-LINE PLUG
Datasheet
640586-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 8 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Polyamide (PA) | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10,075In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.627 | $15.67 | |
| $0.62 | $31.00 | |
| $0.613 | $61.30 | |
| $0.606 | $151.50 | |
| $0.599 | $599.00 | |
| $0.592 | $1,184.00 | |
| $0.585 | $1,755.00 | |
| $0.578 | $2,890.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors 8 P IN-LINE CAP

TE Connectivity
Pin & Socket Connectors 8 P PCB VERT. HEADER
Sign in to add projects and notes