Reference Only
640582-1
Pin & Socket Connectors 8 P IN-LINE PLUG
Datasheet
640582-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 8 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Polyamide (PA) | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 30 AWG to 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
14,450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.658 | $32.90 | |
| $0.651 | $65.10 | |
| $0.643 | $160.75 | |
| $0.53 | $530.00 | |
| $0.519 | $2,595.00 | |
| $0.513 | $5,130.00 | |
| $0.507 | $12,675.00 | |
| $0.501 | $50,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Pin & Socket Connectors 8 P IN-LINE CAP

TE Connectivity
Pin & Socket Connectors 8 P PCB VERT. HEADER

TE Connectivity
Pin & Socket Connectors 8P PIN HDR ASSY

TE Connectivity
Pin & Socket Connectors 8P R/A PIN HEADER

TE Connectivity
Pin & Socket Connectors 8P HDR ASSY R/A 94V0
Sign in to add projects and notes