Reference Only
640581-1
Pin & Socket Connectors 6 P IN-LINE PLUG
Datasheet
640581-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 6 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Polyamide (PA) | |
| Contact Plating | Pre-Tin | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | White | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 30 AWG to 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
26,789In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $5.95 | |
| $1.05 | $10.50 | |
| $0.94 | $23.50 | |
| $0.92 | $46.00 | |
| $0.89 | $89.00 | |
| $0.647 | $970.50 | |
| $0.64 | $1,920.00 | |
| $0.632 | $6,636.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Pin & Socket Connectors 6P PIN HDR ASSY

TE Connectivity
Pin & Socket Connectors 6 P R/A PIN HEADER

TE Connectivity
Pin & Socket Connectors 6 P IN-LINE CAP

TE Connectivity
Pin & Socket Connectors HDR SKT 1X06C VRT V0

TE Connectivity
Pin & Socket Connectors 6P PCB VERT HEADER

TE Connectivity
Pin & Socket Connectors 6P HDR ASSY R/A

TE Connectivity
Pin & Socket Connectors RA SOCKET HDR 6P
Sign in to add projects and notes