Reference Only
640579-2
Headers & Wire Housings SPLIT PIN CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | (MR) Miniature Rectangular | |
| Tradename | Miniature Rectangular | |
| Wire Gauge | 26 AWG to 24 AWG | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 9 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.32 | $23.20 | |
| $2.10 | $105.00 | |
| $2.00 | $200.00 | |
| $1.98 | $297.00 | |
| $1.88 | $470.00 | |
| $1.79 | $895.00 | |
| $1.69 | $1,690.00 | |
| $1.67 | $41,750.00 |
Need more?
Associated Parts
TE Connectivity
Extraction, Removal & Insertion Tools Extraction Tool

Crimpers / Crimping Tools CRIMPER W/DIE SET 58514-2

Punches & Dies DIE SET 26-18AWG FOR PRO=CRIMPER III

TE Connectivity
Crimpers / Crimping Tools CERTICRIMP 2 SAHT

Crimpers / Crimping Tools CERTICRIMP 2 SAHT MR
Sign in to add projects and notes