Reference Only
640579-1
Headers & Wire Housings 26-24 AWG P/N CONT
Datasheet
640579-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | (MR) Miniature Rectangular | |
| Tradename | Miniature Rectangular | |
| Wire Gauge | 26 AWG to 24 AWG | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 9 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.395 | $3,950.00 | |
| $0.35 | $10,500.00 | |
| $0.33 | $16,500.00 |
Need more?
Associated Parts
TE Connectivity
Extraction, Removal & Insertion Tools Extraction Tool

Punches & Dies DIE SET 26-18AWG FOR PRO=CRIMPER III

Crimpers / Crimping Tools CRIMPER W/DIE SET 58514-2

Crimpers / Crimping Tools CERTICRIMP 2 SAHT MR

TE Connectivity
Crimpers / Crimping Tools CERTICRIMP 2 SAHT
My Notes
Sign into see notes.