Reference Only

640551-3

Headers & Wire Housings DUST COVER 3P Closed End

Manufacturer:

Mfr Part:
640551-3

TTI Part:
640551-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions3 Position
Pitch3.96 mm (0.156 in)
SeriesMTA-156
TradenameMTA
PackagingBulk
Housing ColorWhite
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11,550In Stock

24,000 expected 26-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.114$5.70
$0.107$10.70
$0.098$24.50
$0.096$48.00
$0.081$81.00
$0.077$154.00
Need more?
Sign in to add projects and notes