Reference Only

640550-9

Headers & Wire Housings DUST COVER 9P Closed End

Manufacturer:

Mfr Part:
640550-9

TTI Part:
640550-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions9 Position
Pitch2.54 mm (0.1 in)
SeriesMTA-100
TradenameMTA
PackagingEach
Housing ColorWhite
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,500 / Multiples: 6,500)
Quantity Unit PriceExt. Price
$0.147$955.50
$0.142$1,846.00
$0.141$3,666.00
Need more?
Sign in to add projects and notes