Reference Only

640550-7

Headers & Wire Housings DUST COVER 7P Closed End

Manufacturer:

Mfr Part:
640550-7

TTI Part:
640550-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions7 Position
Pitch2.54 mm (0.1 in)
SeriesMTA-100
TradenameMTA
PackagingEach
Housing ColorWhite
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.141$282.00
$0.134$536.00
$0.131$786.00
$0.129$1,290.00
$0.11$2,860.00
Need more?
Sign in to add projects and notes