Reference Only

640550-6

Headers & Wire Housings DUST COVER 6P Closed End

Manufacturer:

Mfr Part:
640550-6

TTI Part:
640550-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
SeriesMTA-100
TradenameMTA
PackagingEach
Housing ColorWhite
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.15$15.00
$0.148$74.00
$0.146$146.00
$0.13$260.00
$0.124$496.00
$0.122$732.00
$0.12$1,200.00
$0.117$2,925.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes