Reference Only

640550-4

Headers & Wire Housings DUST COVER 4P Closed End

Manufacturer:

Mfr Part:
640550-4

TTI Part:
640550-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
SeriesMTA-100
TradenameMTA
PackagingBulk
Accessory TypeDust Cover
Housing ColorWhite
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,950In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 26 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.199$5.17
$0.166$41.50
$0.163$81.50
$0.117$292.50
$0.111$555.00
$0.105$1,050.00
$0.103$2,575.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.