Reference Only
640550-3
Headers & Wire Housings DUST COVER 3P Closed End
Datasheet
640550-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Series | MTA-100 | |
| Tradename | MTA | |
| Packaging | Each | |
| Housing Color | White | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,000In Stock
25,000 expected on from 29-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.092 | $18.40 | |
| $0.087 | $52.20 | |
| $0.085 | $85.00 | |
| $0.081 | $162.00 | |
| $0.078 | $390.00 | |
| $0.076 | $1,900.00 | |
| $0.074 | $3,700.00 | |
| $0.073 | $7,300.00 |
Need more?
Sign in to add projects and notes