Reference Only
640550-2
Headers & Wire Housings DUST COVER 2P Closed End
Datasheet
640550-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Series | MTA-100 | |
| Tradename | MTA | |
| Packaging | Each | |
| Housing Color | White | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
12,750In Stock
10,000 expected 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.069 | $17.25 | |
| $0.067 | $33.50 | |
| $0.065 | $65.00 | |
| $0.064 | $160.00 | |
| $0.059 | $295.00 | |
| $0.057 | $570.00 | |
| $0.055 | $825.00 | |
| $0.054 | $1,350.00 |
Need more?
Sign in to add projects and notes