Reference Only
640545-1
Headers & Wire Housings PIN 26-18AWG Pre-Tin
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | (MR) Miniature Rectangular | |
| Tradename | Miniature Rectangular | |
| Wire Gauge | 26 AWG to 18 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 9 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
28,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.274 | $27.40 | |
| $0.27 | $135.00 | |
| $0.267 | $267.00 | |
| $0.263 | $526.00 | |
| $0.259 | $777.00 | |
| $0.256 | $1,280.00 | |
| $0.194 | $1,552.00 |
Need more?
Associated Parts
TE Connectivity
Extraction, Removal & Insertion Tools Extraction Tool

Crimpers / Crimping Tools CRIMPER W/DIE SET 58514-2

Punches & Dies DIE SET 26-18AWG FOR PRO=CRIMPER III

TE Connectivity
Crimpers / Crimping Tools CERTICRIMP 2 SAHT
Sign in to add projects and notes