Reference Only

640505-4

Headers & Wire Housings HEADER 24P VERTICAL

Manufacturer:

Mfr Part:
640505-4

TTI Part:
640505-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
Mounting StyleThrough Hole
Contact PlatingGold
Series(MR) Miniature Rectangular
TradenameMiniature Rectangular
PackagingEach
Current Rating9 A
Flammability RatingUL 94 V-0
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$45.49$36,392.00
$45.04$252,224.00
$44.59$463,736.00
$44.05$1,127,680.00
$43.45$2,189,880.00
Need more?

My Notes

Sign into see notes.