Reference Only
640502-3
Power to the Board 12 POS HDR ASSY VO RED
Datasheet
640502-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 5 A | |
| Voltage Rating | 250 V | |
| Number of Positions | 12 Signal | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 4.2 mm | |
| Series | (MR) Miniature Rectangular | |
| Packaging | Each | |
| Tradename | Miniature Rectangular | |
| Contact Plating | Tin | |
| Housing Color | Red | |
| Housing Material | Thermoplastic | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Row Spacing | 4.2 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,400 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.29 | $12,696.00 | |
| $5.24 | $37,728.00 | |
| $5.19 | $62,280.00 | |
| $5.13 | $135,432.00 | |
| $5.08 | $256,032.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors 12CKT MATRIX PLUG
Sign in to add projects and notes