Reference Only
640501-1
Power to the Board PIN HEADER 9P vertical
Datasheet
640501-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 6 A | |
| Voltage Rating | 250 V | |
| Number of Positions | 9 Signal | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 4.2 mm | |
| Series | (MR) Miniature Rectangular | |
| Packaging | Bulk | |
| Tradename | Miniature Rectangular | |
| Contact Plating | Tin | |
| Housing Color | Red | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Row Spacing | 4.2 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,200 / Multiples: 4,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.21 | $17,682.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Pin & Socket Connectors 9CKT MATRIX PLUG
My Notes
Sign into see notes.