Reference Only

640498-1

Power to the Board PIN HEADER 3P Vertical

Manufacturer:

Mfr Part:
640498-1

TTI Part:
640498-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating6 A
Voltage Rating250 V
Number of Positions3 Signal
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch4.2 mm
Series(MR) Miniature Rectangular
PackagingEach
TradenameMiniature Rectangular
Contact PlatingTin
Housing ColorRed
Housing MaterialThermoplastic
Mounting AngleStraight
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenyl ether [decaBDE] (1163-19-5)

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.57$4,710.00
$1.55$9,300.00
$1.38$16,560.00
$1.19$32,130.00
$1.11$56,610.00
Need more?

Associated Parts

1-640518-0 TE Connectivity

TE Connectivity

Pin & Socket Connectors 3CKT IN LINE PLUG

My Notes

Sign into see notes.