Reference Only

640456-8

Headers & Wire Housings FRICTION LCK HDR 8P Straight Post tin

Manufacturer:

Mfr Part:
640456-8

TTI Part:
640456-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeUnshrouded
Number of Positions8 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.56 mm (0.14 in)
SeriesMTA-100
TradenameMTA
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialCopper Alloy
Current Rating5 A
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing MaterialPolyester
Latching TypeFriction Lock
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25,858In Stock

18,634 expected 17-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 19 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.265$5.03
$0.262$6.55
$0.258$12.90
$0.23$23.00
$0.225$112.50
$0.22$220.00
$0.217$1,085.00
$0.214$2,140.00
Need more?

Associated Parts

3-640440-8 TE Connectivity

TE Connectivity

Headers & Wire Housings 8P 22AWG TIN CLSD W/O TAB W/RED STRIPE
3-640441-8 TE Connectivity

TE Connectivity

Headers & Wire Housings CLOSED W/O TABS 8P white tin 24 AWG
3-643814-8 TE Connectivity

TE Connectivity

Headers & Wire Housings CLOSED WITH TABS 8P white tin 24 AWG
3-643813-8 TE Connectivity

TE Connectivity

Headers & Wire Housings 8P 22AWG TIN CLSD WITH TAB W/RED STRPE
1375820-8 TE Connectivity

TE Connectivity

Headers & Wire Housings HSG REC 1X08C STD 26-22AWG
3-640442-8 TE Connectivity

TE Connectivity

Headers & Wire Housings 8P 26AWG TIN CLSD W/O TAB W/BLUE STRPE
3-644540-8 TE Connectivity

TE Connectivity

Headers & Wire Housings FEED THRU W/TAB 8P red tin 22 AWG
3-640443-8 TE Connectivity

TE Connectivity

Headers & Wire Housings 8P 28AWG TIN CLSD W/O TAB W/GRN STRIPE
3-640621-8 TE Connectivity

TE Connectivity

Headers & Wire Housings FEED THRU W/O TAB 8P white tin 24 AWG
3-640620-8 TE Connectivity

TE Connectivity

Headers & Wire Housings FEED THRU W/O TAB 8P red tin 22 AWG
Sign in to add projects and notes