Reference Only

640417-1

Terminals BLADE Rec .250 18-14 BR UNPL Reel/2400

Manufacturer:

Mfr Part:
640417-1

TTI Part:
640417-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderMale / Female
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max14 AWG
Mounting StylePush-In
Contact PlatingUnplated
Contact MaterialBrass
SeriesFastin-Faston
TradenameFASTON
PackagingReel
Contact GenderPin (Male)
Insulation MaterialNot Insulated
Length20.39 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width4.78 mm
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 19,200 / Multiples: 19,200)
Quantity Unit PriceExt. Price
$0.126$2,419.20
$0.10$5,760.00
$0.099$100,742.40
Need more?
Sign in to add projects and notes