Reference Only

640416-1

Terminals FERRITE 18-14 Reel of 2500

Manufacturer:

Mfr Part:
640416-1

TTI Part:
640416-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSpecialized Terminals
TypeBlade
Termination StyleSolder
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max14 AWG
Mounting StylePCB Mount
Contact PlatingUnplated
Contact MaterialBrass
SeriesFastin-Faston
TradenameFASTON
PackagingReel
Insulation MaterialNot Insulated
Length25.78 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width6.35 mm
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

42,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.188$470.00
$0.183$915.00
$0.181$1,357.50
$0.178$2,225.00
$0.167$4,175.00
$0.15$9,000.00
Need more?
Sign in to add projects and notes