Reference Only
640389-3
Headers & Wire Housings FRCTN LK HDR RA 3P Square post tin
Datasheet
640389-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Plug Housing | |
| Number of Positions | 3 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.18 mm (0.125 in) | |
| Series | MTA-156 | |
| Tradename | MTA | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 7 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Polyester | |
| Latching Type | Friction Lock | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.526 | $26.30 | |
| $0.438 | $43.80 | |
| $0.434 | $86.80 | |
| $0.318 | $159.00 | |
| $0.301 | $301.00 | |
| $0.282 | $705.00 | |
| $0.267 | $2,670.00 | |
| $0.263 | $21,040.00 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings CLOSED W/O TABS 3P L.R. orange 18 AWG

TE Connectivity
Headers & Wire Housings 3P HOUSING W/LCK RMP SL156

TE Connectivity
Headers & Wire Housings 03P SL156 HSG W/LCK

TE Connectivity
Headers & Wire Housings CLOSED WITH TABS 3P L.R. orange 18 AWG

TE Connectivity
Headers & Wire Housings CLOSED W/O TABS 3P L.R. red 22 AWG

TE Connectivity
Headers & Wire Housings CLOSED WITH TABS 3P L.R. red 22 AWG

TE Connectivity
Headers & Wire Housings CLOSED W/O TABS 3P L.R. yellow 20 AWG

TE Connectivity
Headers & Wire Housings 3P HSG W/RMP&TABS OVSZ SL156

TE Connectivity
Headers & Wire Housings FEED THRU WO TAB 3P L.R. red 22 AWG

TE Connectivity
Headers & Wire Housings 3P .156 HSG W/O RMP
Sign in to add projects and notes