Reference Only
640385-2
Headers & Wire Housings FLAT 2P RA HEADER Square post tin
Datasheet
640385-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Plug | |
| Number of Positions | 2 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.18 mm (0.125 in) | |
| Series | MTA-156 | |
| Tradename | MTA | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 7 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.287 | $28.70 | |
| $0.24 | $240.00 | |
| $0.216 | $432.00 | |
| $0.213 | $852.00 | |
| $0.21 | $1,260.00 | |
| $0.204 | $2,040.00 | |
| $0.175 | $4,550.00 | |
| $0.154 | $7,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Headers & Wire Housings CLOSED W/O TABS 2P L.R. orange 18 AWG

TE Connectivity
Headers & Wire Housings CLOSED W/O TABS 2P L.R. red 22 AWG

TE Connectivity
Headers & Wire Housings 2P HSG W/LCK RMP SL156

TE Connectivity
Headers & Wire Housings 2P RECP HSG SL-156

TE Connectivity
Headers & Wire Housings CLOSED W/O TABS 2P L.R. yellow 20 AWG

TE Connectivity
Headers & Wire Housings FEED THRU WO TAB 2P L.R. orange 18 AWG

TE Connectivity
Headers & Wire Housings CLOSED W/O TABS 2P L.R. NATURAL 24 AWG

TE Connectivity
Headers & Wire Housings CLOSED WITH TABS 2P L.R. orange 18 AWG

TE Connectivity
Headers & Wire Housings CLOSED WITH TABS 2P L.R. yellow 20 AWG

TE Connectivity
Headers & Wire Housings SL156 HSG W/O RAMP
Sign in to add projects and notes